์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | EA |
Automotive | No |
PPAP | No |
Number of Contacts | 26 to 26 |
Gender | F-F |
Connector Type A | IDC Connector |
Connector Type B | IDC Connector |
Conductor Material | Tinned Copper |
Wire Size (AWG) | 30 |
Cable Pitch (mm) | 0.635 |
Cable Length (m) | 0.13 |
Insulation Color | Gray |
Minimum Operating Temperature (ยฐC) | -40 |
Maximum Operating Temperature (ยฐC) | 105 |
Housing Material | Polybutylene Terephthalate |
Packaging | Bulk |
Product Depth (mm) | 20.7 |
Tradename | TIGER EYEโข |
Connector Orientation | Right Angle to Right Angle |
Contact Material | Beryllium Copper |
Contact Plating | Gold Over Nickel |
Maximum Current Rating (A) | 2.3/Contact |