Cable Assemblies
Flat/Ribbon Cable Assemblies
FFSD-13-S-07.00-01-N-RW - Samtec
Video Transcript
Samtec
FFSD-13-S-07.00-01-N-RW
Cable Assembly 0.177m 30AWG 1.27mm 26 POS IDC Connector F TIGER EYE™ Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8544.42.90.90
Automotive
No
PPAP
No
Number of Contacts
26
Gender
F
Connector Type A
IDC Connector
Connector Type B
Not Included
Conductor Material
Tinned Copper
Wire Size (AWG)
30
Cable Pitch (mm)
1.27
Cable Length (m)
0.177
Jacket Color
Gray
Insulation Color
Gray
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Housing Material
Polybutylene Terephthalate
Packaging
Bulk
Product Depth (mm)
20.7
Tradename
TIGER EYE™
Connector Orientation
Right Angle
Contact Material
Beryllium Copper
Contact Plating
Gold Over Nickel
Jacket Material
Polyvinyl Chloride
Maximum Current Rating (A)
2.3/Contact
EDA / CAD Models
총 재고 수량 : 1 부품
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
3 주
Price: