Ceramic Filters
FI105B245024-T - TAIYO YUDEN
Video Transcript
TAIYO YUDEN
FI105B245024-T
Ceramic Filters
Ceramic Filters Band Pass 2450MHz 3.3dB 50Ohm SMD 4Pin T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
Band Pass
Center Frequency (Hz)
2450M
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
3.3
Maximum Pass Band Ripple (dB)
1
Mounting
Surface Mount
Number of Terminals
4
Case Size
0402
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.4(Max)
EDA / CAD Models
No Stock Available
Quantity
Increments of 10000
Minimum 10000
Quote
Ships from:
미국
Manufacturer Lead Time:
9 주
Price: