Cable Assemblies
Flat/Ribbon Cable Assemblies
FJH-40-R-03.50-4 - Samtec
Video Transcript
Samtec
FJH-40-R-03.50-4
Cable Assembly 0.08m 0.5mm 40 to 40 POS FFC to FFC Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8544.49.10.00
Automotive
No
PPAP
No
Number of Contacts
40 to 40
Connector Type A
FFC
Connector Type B
FFC
Conductor Material
Tinned Copper
Cable Pitch (mm)
0.5
Cable Length (m)
0.08
Conductor DC Resistance
1000Ohm/km
Insulation DC Resistance
10MOhm/km
Maximum Voltage Rating
60VAC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Packaging
Bulk
Product Weight
N/A
Product Depth (mm)
20.5
Connector Orientation
Straight to Straight
Jacket Material
Polyester
EDA / CAD Models
총 재고 수량 : 1 부품
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
1 주
Price: