์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8541.41.00.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Uni-Color |
Color | Yellow |
Number of LEDs | 1 |
Dominant Wavelength (nm) | 590 |
Intensity | 1500mcd(Max) |
Viewing Angle (ยฐ) | 150 |
Indicator Technology | LED |
Maximum Forward Voltage (V) | 26.4 |
Maximum Forward Current (mA) | 20 |
Minimum Operating Temperature (ยฐC) | -20 |
Maximum Operating Temperature (ยฐC) | 85 |
High Brightness | Yes |
High Power | No |
Housing Material | Nickel Plated Brass |
IP Rating | IP65 |
Lens Shape Type | Circular |
Mounting Hole Diameter (mm) | 8 |
Mounting Orientation | Top Mount |
Supplier Color | Yellow |
Mounting | Panel |
Package Length | 23 |
PCB changed | 2 |
Pin Count | 2 |