RF Diodes
Rectifiers
FM1500W-W - Rectron
Video Transcript
Rectron
FM1500W-W
Rectifiers
Diode 1.5KV 0.5A 2-Pin SMX T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.10.00.80
Automotive
No
PPAP
No
Type
5
Configuration
Single
Peak Forward Voltage (V)
-55
Peak Reverse Current (uA)
-55 to 150
Maximum Junction Ambient Thermal Resistance
1500
Maximum Diode Capacitance (pF)
0.5@Ta=50C
Supplier Temperature Grade
2
Maximum RMS Reverse Voltage (V)
150
Mounting
Surface Mount
Package Height
2.31(Max)
Package Width
2.79(Max)
Package Length
4.57(Max)
PCB changed
2
Supplier Package
SMX
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 5000
Minimum 5000
Quote
Manufacturer Lead Time:
0 주
Price:
$0.0459
1+
$0.0459
80000+
$0.0352