RF Diodes
Rectifiers
FML-4202S - Allegro MicroSystems
Video Transcript
Allegro MicroSystems
FML-4202S
Rectifiers
Diode Switching 200V 20A 3-Pin(3+Tab) TO-3PF
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8541.10.00.80
Automotive
No
PPAP
No
Type
10
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-40
Peak Reverse Current (uA)
-40 to 150
Maximum Diode Capacitance (pF)
20
Supplier Temperature Grade
0.98@10A
Maximum RMS Reverse Voltage (V)
150
Mounting
Through Hole
Package Height
23
Package Width
5.5
Package Length
15.6
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-3PF
Pin Count
3
Lead Shape
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Ships from:
미국
Manufacturer Lead Time:
26 주
Price: