미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Type | 50 |
Configuration | Single |
Maximum Continuous Forward Current (A) | Obsolete |
Peak Forward Voltage (V) | -40 |
Peak Reverse Current (uA) | -40 to 150 |
Maximum Diode Capacitance (pF) | 10 |
Supplier Temperature Grade | 1.5@5A |
Maximum RMS Reverse Voltage (V) | 150 |
Mounting | Through Hole |
Package Height | 16.9 |
Package Width | 4.2 |
Package Length | 10 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220F |
Pin Count | 2 |
Lead Shape | Through Hole |