์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | EA |
Automotive | No |
PPAP | No |
Type | 3-Phase |
Maximum Current Rating (A) | 100 |
Maximum Leakage Current (mA) | 7.1 |
Maximum Voltage Rating | 760VAC |
Number of Phases | 3 |
Mounting | Flange Mount |
Termination | Terminal Block |
Number of Terminals | 6 |
Minimum Operating Temperature (ยฐC) | -40 |
Maximum Operating Temperature (ยฐC) | 100 |
Product Weight (g) | 5100 |
Product Length (mm) | 300 |
Product Depth (mm) | 90 |
Product Height (mm) | 210 |