Power Line Filters
FN3288-50-53-C26-R65 - Schaffner
Video Transcript
Schaffner
FN3288-50-53-C26-R65
Power Line Filters
Power Line Filter 3-Phase 0Hz to 60Hz 50A 760VAC Terminal Block Flange Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
미국 세관 상품 코드
8548.00.00.00
Automotive
No
PPAP
No
Type
3-Phase
Maximum Current Rating (A)
50
Maximum Leakage Current (mA)
6.6
Maximum Voltage Rating
760VAC
Number of Phases
3
Mounting
Flange Mount
Termination
Terminal Block
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
2500
Product Length (mm)
65
Product Depth (mm)
255
Product Height (mm)
180
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 4
Quote
Manufacturer Lead Time:
12 주
Price:
$221.66
1+
$221.66
20+
$215.02
40+
$210.11
80+
$207.01