Oscillators
SMD Crystal Oscillators
FO7HHAAE64.0-T1 - Fox Electronics
Video Transcript
Fox Electronics
FO7HHAAE64.0-T1
SMD Crystal Oscillators
Oscillator XO 64MHz ±100ppm 50pF HCMOS 55% 5V 4-Pin SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.60
Automotive
No
PPAP
No
Standard Frequency (MHz)
64
Frequency Stability (ppm)
±100
Load Capacitance (pF)
50
Output Level
HCMOS
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
5.2(Max)
Package Length
7.5(Max)
PCB changed
4
Standard Package Name
SMD
Supplier Package
SMD
Pin Count
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1000
Minimum 1000
Quote
Ships from:
미국
Manufacturer Lead Time:
36 주
Price: