유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 2 |
Minimum Isolation Voltage (Vrms) | 4243 |
Minimum Common Mode Rejection (kV/us) | 35 |
Maximum Rise Time (ns) | 34(Typ) |
Maximum Fall Time (ns) | 34(Typ) |
Maximum Propagation Delay Time (tPLH) (ns) | 500 |
Maximum Propagation Delay Time (tPHL) (ns) | 500 |
Maximum Pulse Width Distortion (ns) | 300 |
Maximum Peak Output Current (A) | 3 |
Common Mode Voltage (V) | 1500 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Working Insulation Voltage (Vp) | 1414 |
Maximum Power Dissipation (mW) | 600 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 2.35 |
Package Width | 7.5 |
Package Length | 10.3 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Pin Count | 16 |
Lead Shape | Gull-wing |