유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 5000 |
Minimum Common Mode Rejection (kV/us) | 35 |
Maximum Rise Time (ns) | 35(Typ) |
Maximum Fall Time (ns) | 25(Typ) |
Maximum Propagation Delay Time (tPLH) (ns) | 210 |
Maximum Propagation Delay Time (tPHL) (ns) | 210 |
Maximum Pulse Width Distortion (ns) | 65 |
Output Type | Push-Pull |
Maximum Peak Output Current (A) | 3 |
Minimum Forward Voltage (V) | 1.1 |
Maximum Forward Voltage (V) | 1.8 |
Maximum Reverse Voltage (V) | 5 |
Common Mode Voltage (V) | 1500 |
Maximum Operating Supply Voltage (V) | 30 |
Maximum Working Insulation Voltage (Vp) | 1414 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Mounting | Surface Mount |
Package Height | 2.65(Max) |
Package Width | 9.3(Max) |
Package Length | 4.15(Max) |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | SOP W |
Pin Count | 5 |