Cable Management Accessories
Heat Shrink Tubing
FP-301-3/32-BLACK-500 - 3M
Video Transcript
3M
FP-301-3/32-BLACK-500
Heat Shrink
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
3917.29.00.90
Automotive
No
PPAP
No
Type
Tubing
Style
Straight
Body Material
Polyolefin
Color
Black
Shrink Wall Type
Thin
Dielectric Strength (V/mm)
35.43K
Inside Diameter Before Shrinking (mm)
2.36
Inside Diameter After Shrinking (mm)
1.17
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Packaging
Spool
Product Thickness (mm)
0.51
Shrink Ratio
2:1
EDA / CAD Models
No Stock Available
Quantity
Increments of 1500
Minimum 1500
Quote
Manufacturer Lead Time:
1 주
Price:
$0.3571
1500+
$0.3571