onsemi FPF3380UCX Power Switches
Power Switch Hi Side 1-OUT 0A 15mOhm 12-Pin WLCSP T/R
제품 기술 사양
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
1 | |
2.8 | |
23 | |
-0.3 to 28.3 | |
2.8 to 23 | |
0 | |
0.015 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.38 |
Package Width | 1.29 |
Package Length | 1.83 |
PCB changed | 12 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
12 |
Research & Events
Improved Energy Storage Systems with SiC Solutions from onsemi
ESS (Energy Storage System) is a crucial part on the path to net zero because it enables human store and control the renewable energy like solar and wind which is dynamic and unstable. A well-established energy storage system can store/ contribute energy for later use which reduces electricity cost/pressure during the valley/peak of electric consumption.
Advancements in fast DC EV charging from onsemi
Discover the latest advancements in fast DC EV charging technologies, including higher power levels, SiC-based power modules, and optimized power integrated modules (PIMs). Explore different topologies for PFC and DC-DC stages, as well as wired and wireless communication protocols. Additionally, learn about energy storage systems integration and the potential for solar power generation in charging stations.