유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.29.00.95 |
Automotive | Unknown |
PPAP | Unknown |
Channel Type | N |
Configuration | Hex |
Maximum Collector-Emitter Voltage (V) | 1200 |
Typical Collector Emitter Saturation Voltage (V) | 1.75 |
Maximum Gate Emitter Voltage (V) | ±20 |
Maximum Power Dissipation (W) | 680 |
Maximum Continuous Collector Current (A) | 200 |
Maximum Gate Emitter Leakage Current (uA) | 0.1 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tray |
Mounting | Screw |
Package Height | 17 |
Package Width | 103 |
Package Length | 130 |
PCB changed | 20 |
Supplier Package | ECONO4-1 |
Pin Count | 20 |