유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8504.31.20.00 |
Automotive | Unknown |
PPAP | Unknown |
Primary Configuration | Dual |
Secondary Configuration | Dual |
Primary Side Connection | Parallel|Series |
Secondary Side Connection | Parallel|Series |
Secondary Side Current (mA) | 2X100 |
Primary Side Voltage (V) | 115|230 |
Secondary Side Voltage (V) | 2X12 |
High Potential | 4200Vrms |
Power Rating | 2.5VA |
Lead Style | PC Pin |
Mounting | Through Hole |
Number of Terminals | 8 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Package Type | DIP |
Packaging | Carton |
Product Length (mm) | 35.51 |
Product Height (mm) | 32 |
Product Depth (mm) | 30.51 |