30
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
30
신제품
제품
제조사
데이터시트
참조 설계
Verticals and Trends
항공우주 및 방위 산업
친환경 기반시설
의료 및 헬스케어
에너지 저장 시스템
전기차 충전
BOM 도구
집
Categories
Power Management
Evaluation, Development Boards and Kits
Power Management Development Boards and Kits
FSL538AFLYGEVB - onsemi
Video Transcript
onsemi
FSL538AFLYGEVB
Power Management Development Boards and Kits
FSL538APG AC to DC Switching Converter 15V Output Evaluation Board
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
AC to DC Switching Converter
Number of Outputs
1
Output Power (W)
15
Output Voltage Range (VDC)
15(Typ)
Output Current (mA)
150
Input Voltage Range
90VAC to 265VAC
Efficiency (%)
85
Supported Device
FSL538APG
Packaging
Each
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Product Weight (g)
N/A
Product Length (mm)
88
Product Depth (mm)
38
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
99 주
Price:
$48.86
1+
$48.86
5+
$48.49
10+
$48.12
25+
$47.74
50+
$47.37
100+
$46.99
250+
$46.61
500+
$46.22
1000+
$45.84