유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Unconfirmed |
Automotive | Unknown |
PPAP | Unknown |
Type | Transducer |
Minimum Sound Pressure (dBA) | 85dBA |
Minimum Operating Supply Voltage | 2V |
Typical Operating Supply Voltage | 3V |
Maximum Operating Supply Voltage | 5V |
Maximum Supply Current (mA) | 80 |
Mounting | Surface Mount |
Termination Method | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Product Weight (g) | 1 |
Product Length (mm) | 3.6 |
Product Depth (mm) | 8.5 |
Product Height (mm) | 8.5 |