HoneywellFSS020WNSBForce Sensors and Load Cells
Force Sensor IC 20N Force 0.1ms 12.5V
Compliant | |
EAR99 | |
Active | |
9031.80.80.85 | |
Automotive | No |
PPAP | No |
Force Sensor | |
IC | |
20N | |
20 | |
150 | |
0.1 | |
5000 | |
3.3 | |
10 | |
12.5 | |
-40 | |
85 | |
±0.5 | |
Tube |
Use this FSS020WNSB force sensor and load cell from Honeywell to convert a load into an electrical signal. This device's minimum operating supply voltage of 3.3 V, while its maximum is 12.5 V. This item should be stored between -40 °C and 100 °C. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.