유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Function | Voltage Level Translator |
Channel Type | Bidirectional |
Number of Channels | 2 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 3.3@1.5V |
Absolute Propagation Delay Time (ns) | 3.3 |
Output Type | 3-State|Open Drain |
Maximum Low Level Output Current (mA) | 3 |
Minimum Operating Supply Voltage (V) | 1 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.48 |
Package Width | 1.6 |
Package Length | 1.6 |
PCB changed | 8 |
Standard Package Name | MicroPak |
Supplier Package | MicroPak |
Pin Count | 8 |
Lead Shape | No Lead |