Diodes IncorporatedFZT705TCDarlington BJT
Trans Darlington PNP 120V 2A 3000mW 4-Pin(3+Tab) SOT-223 T/R
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
PNP | |
Single Dual Collector | |
1 | |
120 | |
140 | |
10 | |
1.8@10mA@1A | |
2 | |
0.1 | |
1.3@1mA@1A|2.5@2mA@2A | |
160 | |
2000@2A@5V|3000@100mA@5V|3000@10mA@5V|3000@1A@5V | |
2000 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
Increase the current gain in your circuit by using Diodes Zetex's PNP FZT705TC Darlington transistor. This product's maximum continuous DC collector current is 2 A, while its minimum DC current gain is 3000@10mA@5 V|3000@100mA@5V|3000@1A@5V|2000@2A@5V. It has a maximum collector emitter saturation voltage of 1.3@1mA@1A|2.5@2mA@2A V. This Darlington transistor array's maximum emitter base voltage is 10 V, while its maximum base emitter saturation voltage is 1.8@10mA@1A V. Its maximum power dissipation is 2000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a maximum collector emitter voltage of 120 V and a maximum emitter base voltage of 10 V. This Darlington transistor array has a minimum operating temperature of -55 °C and a maximum of 150 °C.