์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant with Exemption |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | RJ-45 |
Gender | F |
Number of Terminals | 8 |
Number of Contacts | 16 |
Number of Ports | 1 |
Number of Loaded Positions | 8 |
Termination Method | Solder |
Terminal Pitch (mm) | 1.02 |
Body Orientation | Right Angle |
Maximum Data Rate | 10Gbps |
Left/Right LED Color | (Green|Yellow)/Green |
Integrated Magnetics | Yes |
Shell Material | Copper Alloy |
Shell Plating | Nickel |
Minimum Operating Temperature (ยฐC) | 0 |
Shielding | Yes |
Maximum Operating Temperature (ยฐC) | 70 |
Packaging | Tray |
Product Style | Single |
Product Length (mm) | 19.05 |
Product Depth (mm) | 24 |
Product Height (mm) | 11.38 |
Tradename | MagJackยฎ |
Number of Cores per Jack | 4 |
Spring Option | No |
Tab Direction | Down |
Distance Between Begs (mm) | 15 |
Distance Between Shield Pins (mm) | 17.58 |
Mounting | Through Hole |