Reduced Price
Murata ManufacturingGCM3195C1H272JA16DCapacitor Ceramic Multilayer
Cap Ceramic 0.0027uF 50V C0G 5% Pad SMD 1206 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
0.0027uF | |
5% | |
50VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
3.2 X 1.6 X 0.85 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
0.85 | |
0.019 |
Get more with less with Murata's GCM3195C1H272JA16D multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.0027uF. This product is 3.2 mm long, 0.85 mm tall and 1.6 mm deep. It has a tolerance of 5%.
EDA / CAD Models |