์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8532.24.00.20 |
Automotive | Yes |
PPAP | Unknown |
Capacitance Value | 6.4pF |
Tolerance | 0.25pF |
Voltage | 50VDC |
Equivalent Series Resistance Type | Low |
Dielectric | C0G |
Technology | Standard |
Microwave Application | Yes |
Construction | Flat |
Mounting | Surface Mount |
Termination Style | Pad |
Number of Terminals | 2 |
Case Style | Ceramic Chip |
Size (mm) | 1 X 0.5 X 0.5 |
Package/Case | 0402 |
Minimum Operating Temperature (ยฐC) | -55 |
Maximum Operating Temperature (ยฐC) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 1 |
Product Depth (mm) | 0.5 |
Product Height (mm) | 0.5 |
Product Weight (g) | 0.0016 |
Length Tolerance (mm) | ยฑ0.05 |
Depth Tolerance (mm) | ยฑ0.05 |
Height Tolerance (mm) | ยฑ0.05 |