Speakers
GF0573 - CUI Devices
Video Transcript
CUI Devices
GF0573
Speakers
Speakers Ferrite 450Hz 5W 92dBA 8Ohm Round Solder Pad
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8518.29.80.00
Automotive
No
PPAP
No
Technology
Magnet
Resonant Frequency (Hz)
450
Frequency Range (Hz)
450 to 21000
Sound Pressure (dBA)
92
Impedance (Ohm)
8
Rated Input Power (W)
3
Maximum Input Power (W)
5
Shape
Round
Termination Method
Solder Pad
Magnet Material
Ferrite
Cone Material
Paper
Product Diameter (mm)
57
Product Height (mm)
27.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
22 주
Price:
$4.548
1+
$4.548
20000+
$4.485
50000+
$4.423