RF Diodes
Rectifiers
GF1D - EIC Semiconductor
Video Transcript
EIC Semiconductor
GF1D
Rectifiers
Diode Switching Si 200V 1A 2-Pin SMA T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
5
Configuration
Single
Maximum DC Reverse Voltage (V)
Si
Peak Forward Voltage (V)
-65
Peak Reverse Current (uA)
-65 to 150
Maximum Junction Ambient Thermal Resistance
200
Maximum Diode Capacitance (pF)
1@Ta=75C
Supplier Temperature Grade
1
Maximum RMS Reverse Voltage (V)
150
Mounting
Surface Mount
Package Width
2.6
Package Length
4.5
PCB changed
2
Standard Package Name
DO-214-AC
Supplier Package
SMA
Pin Count
2
Lead Shape
J-Lead
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5000
Quote
Ships from:
미국
Manufacturer Lead Time:
0 주
Price: