Processors
Microprocessors
GG8067402568700S R2DE - Intel
Video Transcript
Intel
GG8067402568700S R2DE
Microprocessors - MPUs
MPU Xeon® Processor D-1541 RISC 64bit 14nm 2.1GHz 1667-Pin FCBGA Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
5A992c.
친환경 무연
Active
미국 세관 상품 코드
8542.31.00.50
Automotive
No
PPAP
No
Family Name
Xeon® Processor D-1541
Instruction Set Architecture
RISC
Device Core
Xeon
Number of CPU Cores
8
Data Bus Width (bit)
64
Maximum Speed (MHz)
2100
UART
0
USART
0
USB
0
Multiply Accumulate
No
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Packaging
Tray
Mounting
Surface Mount
Package Width
37.5 mm
Package Length
37.5 mm
PCB changed
1667
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
1667
Lead Shape
Ball
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
16 주
Price: