50% Off
Murata ManufacturingGRM033R60J224ME90JCapacitor Ceramic Multilayer
Cap Ceramic 0.22uF 6.3V X5R 20% Pad SMD 0201 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
0.22uF | |
20% | |
6.3VDC | |
X5R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
10 | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
85 | |
Tape and Reel | |
N/R | |
0.6 | |
0.3 | |
0.3 | |
0.00033 | |
N/R |
Do you need a non-polarized capacitor? This GRM033R60J224ME90J multilayer ceramic capacitor from Murata can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 253. This MLCC capacitor has a maximum operating temperature of 60 °C. It is reliable with a failure rate grade of Opr. This product is 1 mm long and 30 mm tall with a diameter of 85 mm.