고정 콘덴서
콘덴서 세라믹 다층기
GRM033R61E224ME01D - Murata Manufacturing
Video Transcript
50% Off
Murata Manufacturing
GRM033R61E224ME01D
Capacitor Ceramic Multilayer
Cap Ceramic 0.22uF 25V X5R 20% Pad SMD 0201 85°C T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.22uF
Tolerance
20%
Voltage
25VDC
Dielectric
X5R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Terminal Pitch (mm)
N/R
Case Style
Ceramic Chip
Dissipation Factor (%)
10
Size (mm)
0.6 X 0.3 X 0.3
Package/Case
0201
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Diameter (mm)
N/R
Product Length (mm)
0.6
Product Depth (mm)
0.3
Product Height (mm)
0.3
Product Weight (g)
0.00033
Seated Plane Height (mm)
N/R
EDA / CAD Models
총 재고 수량 : 175,330 부품
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
홍콩
Manufacturer Lead Time:
0 주
Price: