RF Diodes
Rectifiers
GRP-DATA-JAN1N3595-1 - Sensitron Semiconductor
Video Transcript
Sensitron Semiconductor
GRP-DATA-JAN1N3595-1
Rectifiers
Diode Small Signal Switching 125V 0.15A 2-Pin DO-35 T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
0.001
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-65
Peak Reverse Current (uA)
-65 to 175
Maximum Diode Capacitance (pF)
0.15@Ta=75C
Supplier Temperature Grade
1
Maximum RMS Reverse Voltage (V)
175
Diameter
2.03(Max)
Mounting
Through Hole
Package Length
4.57(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-35
Pin Count
2
Lead Shape
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
26 주
Price: