Microchip TechnologyGRP-DATA-JANS2N2907AUAGP BJT
Trans GP BJT PNP 60V 0.6A 400mW 4-Pin UA Tray
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
60 | |
-65 to 200 | |
0.4@15mA@150mA|1.6@50mA@500mA | |
0.6 | |
10000 | |
75@0.1mA@10V|100@1mA@10V|100@10mA@10V|100@150mA@10V|50@500mA@10V | |
400 | |
-65 | |
200 | |
Tray | |
Military | |
Mounting | Surface Mount |
PCB changed | 4 |
Standard Package Name | UA |
Supplier Package | UA |
4 |