SemtechGRP-DATA-JANTX1N4482USZener
Zener Diode Single 51V 5% 60Ohm 1500mW 2-Pin SMD
Supplier Unconfirmed | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
51 | |
5% | |
2300 | |
1500 | |
5 | |
0.05 | |
28 | |
60 | |
1500 | |
-55 | |
175 | |
Military | |
0.096%/°C(Max) | |
Mounting | Surface Mount |
Package Height | 2.62(Max) |
Package Width | 2.62(Max) |
Package Length | 5.08(Max) |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 | |
Lead Shape | No Lead |