RF Diodes
Rectifiers
GRP-DATA-JANTX1N6643 - Semtech
Video Transcript
Semtech
GRP-DATA-JANTX1N6643
Rectifiers
Rectifier Diode Switching 50V 0.3A 6ns 2-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
0.5
Configuration
Single
Maximum Continuous Forward Current (A)
Preliminary
Peak Forward Voltage (V)
-65
Maximum Junction Ambient Thermal Resistance
75
Maximum Diode Capacitance (pF)
0.3@Ta=75C
Supplier Temperature Grade
1.2@0.1A
Maximum RMS Reverse Voltage (V)
175
Diameter
2.03(Max)
Mounting
Through Hole
Package Length
4.57(Max)
PCB changed
2
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
16 주
Price: