Processors
Video Processors
GS2972-IBTE3 - Semtech
Video Transcript
Semtech
GS2972-IBTE3
Video Processors
Video Proc 1.2V 200mA 100-Pin LBGA
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
5A991
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.01
Automotive
No
PPAP
No
Type
Video Processor
CPU Interface
No
DRAM Interface
No
Minimum Operating Supply Voltage (V)
1.14
Operating Supply Voltage (V)
1.2
Maximum Operating Supply Voltage (V)
1.26
Maximum Supply Current (A)
0.2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.07
Package Width
11
Package Length
11
PCB changed
100
Standard Package Name
BGA
Supplier Package
LBGA
Pin Count
100
Lead Shape
Ball
EDA / CAD Models
No Stock Available
Quantity
Increments of 250
Minimum 250
Quote
Ships from:
미국
Manufacturer Lead Time:
28 주
Price: