MaxLinear, IncGSW141A3MCEthernet Switches
Ethernet Switch 6-Port 1000Mbps 105-Pin MRQFN EP
Supplier Unconfirmed | |
5A991.c.10.b | |
Active | |
8517.62.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
6 | |
1000 | |
10/100/1000 | |
1Mb | |
RGMII/SGMII | |
1.05V|2.37V|3.13V | |
1.1V|2.5V|3.3V | |
1.15V|2.63V|3.47V | |
Analog|Digital | |
Yes | |
No | |
Yes | |
Yes | |
0 | |
70 | |
Mounting | Surface Mount |
Package Height | 0.77(Max) |
Package Width | 8 |
Package Length | 8 |
PCB changed | 105 |
Standard Package Name | QFN |
Supplier Package | MRQFN EP |
105 |