유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | EA |
Automotive | No |
PPAP | No |
DC Sparkover Voltage Tolerance | ±20% |
Maximum Impulse Sparkover Voltage @ 100V/s (V) | 600 |
Typical DC Sparkover Voltage @ 100V/s (V) | 230 |
Minimum Insulation Resistance @ 100V (GOhm) | 10 |
Maximum Capacitance @ 1MHz (pF) | 1 |
Typical Impulse Life @ 10/1000us (Times) | 100 |
Number of Electrodes | 3 |
Termination Style | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 90 |
Product Diameter (mm) | 5 |
Failsafe Protection | No |
Mounting | Surface Mount |