์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Not Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Unconfirmed |
Automotive | No |
PPAP | No |
Military Standard | MIL-C-5015 |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Polarization | X |
Number of Ports | 1 |
Number of Contacts | 26 |
Number of Terminals | 26 |
Contact Gender | SKT |
Termination Method | Solder |
Shell Size / Insert Arrangement | 28-12 |
Less Contact | No |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Housing Color | Olive Drab |
Maximum Voltage Rating | 500VAC|700VDC |
Minimum Operating Temperature (ยฐC) | -55 |
Maximum Operating Temperature (ยฐC) | 125 |
IP Rating | IP67 |
Mating Style | Reverse Bayonet |
Mating Cycle (Cycles) | 2000 |
Product Diameter (mm) | 53.4 |
Product Length (mm) | 65 |