Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Yellow | |
1 | |
Circular | |
3x3x2.3 | |
Diffused | |
Right Angle | |
2mcd | |
590 | |
40 | |
2(Typ) | |
20 | |
2.6 | |
5 | |
-25 | |
85 | |
No | |
Yellow | |
No | |
No | |
Tray | |
Mounting | Through Hole |
Package Height | 7.2 |
Package Width | 4.3 |
Package Length | 8.7 |
PCB changed | 2 |
2 | |
Lead Shape | Through Hole |