유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Output Type | DC |
Input Type | DC |
Output Device | Darlington With Base |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 4170 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Maximum Forward Voltage (V) | 1.5 |
Maximum Collector-Emitter Voltage (V) | 30 |
Standard | cUL|UL |
Maximum Collector Current (mA) | 150 |
Maximum Collector-Emitter Saturation Voltage (mV) | 1000 |
Maximum Power Dissipation (mW) | 250 |
Minimum Forward Voltage (V) | 0.8 |
Maximum Reverse Voltage (V) | 3 |
Typical Forward Voltage (V) | 1.2 |
Maximum Forward Current (mA) | 80 |
Packaging | Bag |
Minimum Current Transfer Ratio (%) | 500 |
Current Transfer Ratio Test Current (mA) | 1 |
Mounting | Through Hole |
Package Height | 3.53(Max) |
Package Width | 6.6(Max) |
Package Length | 8.89(Max) |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 6 |
Lead Shape | Through Hole |