STMicroelectronicsH3LIS200DLTRAccelerometers
Accelerometer Triple ±100g/±200g 2.5V 16-Pin TFLGA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Triple | |
IC | |
±100/±200 | |
400(Max) | |
Digital | |
2.16 | |
2.5 | |
3.6 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | LGA |
Supplier Package | TFLGA |
16 | |
Lead Shape | No Lead |
Measure the acceleration of the object to which this H3LIS200DLTR accelerometer from STMicroelectronics is attached. It has a digital output. This device has a minimum operating supply voltage of 2.16 V and a maximum of 3.6 V. This part has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |