Bulgin Limited H8350ABAAAT Switch Push Button
Switch Push Button ON OFF DPST Rectangular Button 16A 250VAC 559.27VA Panel Mount Quick Connect
Switch Push Button ON OFF DPST Rectangular Button 16A 250VAC 559.27VA Panel Mount Quick Connect
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Unconfirmed |
Automotive | Unknown |
PPAP | Unknown |
Actuator Style | Rectangular Button |
Pole Throw Configuration | DPST |
Switch Configuration | ON OFF |
Maximum Current Rating (A) | 16@250VAC |
Maximum Power Rating (VA) | 559.27 |
Electrical Life (Cycles) | 10000 |
Actuator Length (mm) | 4.5 |
Number of Rows | 2 |
Mounting | Panel Mount |
Termination Style | Quick Connect |
Number of Terminals | 4 |
Terminal Length (mm) | 8.5 |
Terminal Pitch (mm) | 11 |
IP Rating | IP65 |
Body Orientation | Straight |
Body Length (mm) | 21 |
Body Depth (mm) | 15 |
Body Height (mm) | 17 |
Product Length (mm) | 21 |
Product Depth (mm) | 15 |
Product Height (mm) | 32 |
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Switch Push Button ON OFF DPST Rectangular Button 16A 250VAC 559.27VA Panel Mount Quick Connect
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Unconfirmed |
Automotive | Unknown |
PPAP | Unknown |
Actuator Style | Rectangular Button |
Pole Throw Configuration | DPST |
Switch Configuration | ON OFF |
Maximum Current Rating (A) | 16@250VAC |
Maximum Power Rating (VA) | 559.27 |
Electrical Life (Cycles) | 10000 |
Actuator Length (mm) | 4.5 |
Number of Rows | 2 |
Mounting | Panel Mount |
Termination Style | Quick Connect |
Number of Terminals | 4 |
Terminal Length (mm) | 8.5 |
Terminal Pitch (mm) | 11 |
IP Rating | IP65 |
Body Orientation | Straight |
Body Length (mm) | 21 |
Body Depth (mm) | 15 |
Body Height (mm) | 17 |
Product Length (mm) | 21 |
Product Depth (mm) | 15 |
Product Height (mm) | 32 |
A datasheet is only available for this product at this time.
제조업체