미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8504.40.95.40 |
Automotive | No |
PPAP | No |
Type | Regulated Linear |
Style | Open Frame |
Input/Output Type | AC/DC |
Number of Outputs | 2 |
Output Type | Fixed |
Output Voltage (V) | -12|12 |
Output Current (A) | 0.4 |
Minimum AC Input Voltage (V) | 87 |
Maximum AC Input Voltage (V) | 264 |
Minimum Isolation Voltage | 4242VDC |
Line Regulation | 1% |
Load Regulation | 1% |
Input Frequency (Hz) | 47 to 63 |
Efficiency (%) | 55(Typ) |
Configurable | No |
Power Indicator | No |
Ripple & Noise | 0.2% |
Medical | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Screw |
Package Height | 53.34 |
Package Width | 101.6 |
Package Length | 123.7 |
Supplier Package | Case B |