Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.40 | |
Automotive | No |
PPAP | No |
Regulated Linear | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
24 | |
1.2 | |
29 | |
87 | |
264 | |
4242VDC | |
0.05% | |
0.05% | |
47 to 63 | |
60(Typ) | |
No | |
No | |
No | |
0 | |
70 | |
Mounting | Screw |
Package Height | 53.34 |
Package Width | 101.6 |
Package Length | 123.7 |
Supplier Package | Case B |
This HB24-1.2-AG AC to DC power supply from Bel Power Solutions safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 24 V. This part's single output can handle a current up to 1.2 A. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.