Diodes IncorporatedHD04-TBridge Rectifiers
Rectifier Bridge Diode Single 400V 0.8A 4-Pin Mini-DIP SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
400 | |
0.8@Ta=40C | |
280 | |
30 | |
1@0.4A | |
5 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.7(Max) |
Package Width | 4(Max) |
Package Length | 4.9(Max) |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | Mini-DIP SMD |
4 |
If you want to convert an alternating current input into a direct current, then this HD04-T full bridge rectifier from Diodes Zetex is perfect for you! This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.