유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Type | Type-C DRP Port Controller |
USB Transceiver | No |
USB Speed Type | Super Speed |
Protocols Supported | USB 3.1 |
Interface Type | I2C |
Minimum Operating Supply Voltage (V) | 3|4.5 |
Maximum Operating Supply Voltage (V) | 3.6|5.5 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2.6(Max) |
Package Length | 4.6(Max) |
PCB changed | 30 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Pin Count | 30 |
Lead Shape | No Lead |