Arrow Development ToolsShield96 Standard Development Board | HD96_STANDARDEmbedded System Development Boards and Kits
Hardware and security by design with a holistic end-to-end security process
The Shield96 Standard Development Board
Advanced Hardware Security for IoT at Scale
The Shield96 reference platform provides a secure solution applicable across all IoT verticals. This trusted Linux turn-key solution addresses hardware security by design.
Security Features
- • Secure firmware update
- • Secure storage
- • Tamper detection
- • Managed key store and certified authority store
- • Unique device ID, immutable, bound to the HWRoT
- • Crypto engine in secure domain with OpenSSL adaptor
- • AWS Greengrass Certified
Hardened Security Simplified
- • Pre-configured to use ATSAMA5D2 security architecture
- • Secure boot
- • Strong domain partitionin
- • On-the-fly memory encryption/decryption
- • Hardware crypto engines
- • Simple abstraction APIs for the hardware security features and preloaded keys and certificates
- • Hardware enforced domain isolation (Arm® TrustZone®) for security related tasks, keystore and certificate management
- • Secure provisioning provides firmware packaging for manufacturing and secure provisioning in non-secure facilities
Advanced Security Capabilities. Delivered.
- • Trusted boot – Integrity and confidentiality assurance from the entire boot chain from bootloader to TEE to Linux kernel
- • Firmware Protection – Encryption of embedded firmware and execution of authenticated firmware
- • Trusted Device ID – Unique device certificate securely constructed through provisioning, protected by TrustZone
- • Secure storage – Encrypted storage for application data and key material
- • Secure communications – Strong security for TLS/SSL stack and mutual authentication
- • Secure firmware updates – Predefined firmware update function complementing the trusted boot architecture
5A992c. | |
Unconfirmed | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
Development Kit | |
ATSAMA5D27 | |
Microcontroller | |
128GB | |
Flash | |
3 | |
1 | |
Linux Kernel | |
micro SD | |
Yes | |
No | |
Flash | |
Linux Kernel | |
Yes |