Switch Detector
HDP001R - C&K
Video Transcript
C&K
HDP001R
Switch Detector
Switch Detector N.O. SPST Lever Gull Wing 0.001A 5VDC SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.50.90.65
Automotive
No
PPAP
No
Type
Side Actuated
Actuator Style
Lever
Switch Configuration
N.O.
Pole Throw Configuration
SPST
Maximum Current Rating (A)
0.001@5VDC
Maximum DC Voltage Rating (V)
5
Minimum Insulation Resistance (MOhm)
>100
Maximum Contact Resistance (mOhm)
<500
Electrical Life (Cycles)
100000
Mechanical Life (Cycles)
100000
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
4
Body Orientation
Right Angle
Total Travel (mm)
1.3
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Actuator Length (mm)
2.15
Body Length (mm)
5.7
Body Depth (mm)
6.5
Body Height (mm)
1.9
Product Length (mm)
7.46
Product Depth (mm)
8.65
Product Height (mm)
1.9
EDA / CAD Models
No Stock Available
Quantity
Increments of 2500
Minimum 10000
Quote
Manufacturer Lead Time:
12 주
Price:
$0.3420
2500+
$0.3420
10500+
$0.3264
50400+
$0.3072