유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8504.40.95.30 |
Automotive | No |
PPAP | No |
Type | Switching |
Style | Enclosed |
Power Supply Color | White |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 48 |
Output Current (A) | 10 |
Output Power (W) | 480 |
Minimum AC Input Voltage (V) | 90 |
Maximum AC Input Voltage (V) | 305 |
Minimum DC Input Voltage (V) | 127 |
Maximum DC Input Voltage (V) | 431 |
Minimum Isolation Voltage | 3750VAC |
Line Regulation | 0.5% |
Load Regulation | 0.5% |
Maximum Input Current (A) | 5(Typ) |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | ±1 |
Efficiency (%) | 94.5(Typ) |
Configurable | No |
Power Indicator | No |
Ripple & Noise | 250mV(Max) |
Medical | No |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 65 |
Product Weight (g) | 2800 |
Mounting | Screw |
Package Height | 43.8 |
Package Width | 125 |
Package Length | 262 |
PCB changed | 5 |
Pin Count | 5 |
Lead Shape | Lead Wire |