Others
Transceivers Misc
HI-1570PSTF - Holt Integrated Circuits
Video Transcript
Holt Integrated Circuits
HI-1570PSTF
Transceivers Misc
Transceiver 1TX 1RX 20-Pin ESOIC W
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
친환경 무연
Active
미국 세관 상품 코드
EA
SVHC
Yes
Automotive
No
PPAP
No
Type
Transceiver
Number of Transmitters
1
Number of Receivers
1
Minimum Single Supply Voltage (V)
4.75
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.25
Maximum Supply Current (mA)
550
Power Supply Type
Single
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
2.18
Package Width
7.5
Package Length
12.8
PCB changed
20
Standard Package Name
SO
Supplier Package
ESOIC W
Pin Count
20
Lead Shape
Gull-wing
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
8 주
Price:
$130.41
1+
$130.41